Onsemi LV5841M technical specifications.
| Package/Case | MFP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 14.4V |
| Maximum Output Current | 4.5A |
| Minimum Input Voltage | 5V |
| Maximum Input Voltage | 18V |
| Switching Regulator | Yes |
| Efficiency | 90(Min)% |
| Line Regulation | 1%(Typ) |
| Load Regulation | 0.5%(Typ) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LV5841M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.