
The LV5851M-TLM-H is a surface mount DC/DC controller from Onsemi with an adjustable output voltage of 14.4V and maximum output current of 3A. It operates within a temperature range of -30°C to 80°C and is packaged in a SOIC package. The device is RoHS compliant and available in quantities of 1000 units per reel. It features synchronous rectification and is suitable for use in various power management applications.
Onsemi LV5851M-TLM-H technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5851M-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.