IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,8PIN,PLASTIC
Onsemi LV5857MX technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV5857MX to view detailed technical specifications.
No datasheet is available for this part.