Onsemi LV5876MX-TLM-H technical specifications.
| Max Input Voltage | 20V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5876MX-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.