Forward/Reverse Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |