
The LV8044LP-MPB-E is a 6-channel stepper motor driver IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -20°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The device can handle a maximum output current of 400mA and a maximum power dissipation of 1.4W. It is available in a VQCCN-40 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Onsemi LV8044LP-MPB-E technical specifications.
| Height | 0.85mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Current | 100uA |
| Output Current | 400mA |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 5mm |
| RoHS | Compliant |
