The LV8063FA-BH is a surface mount motor driver IC from Onsemi, operating between -30°C and 95°C. It has a maximum operating supply voltage of 6V and a maximum output current of 700mA. The device is RoHS compliant and lead free. It is packaged in tape and reel quantities of 4000 units.
Onsemi LV8063FA-BH technical specifications.
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Current | 700mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
No datasheet is available for this part.