
Motor Driver, Forward / Reverse, 1-Channel, Constant Voltage Control, VCT16 2.6x2.6, 0.5P, 253-JTRAY
Onsemi LV8075LP-E technical specifications.
| Package/Case | QFN |
| Height | 0.765mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 2.06V |
| Package Quantity | 253 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
