
The LV8075LP-TE-L-E is a dual brushed motor driver IC from Onsemi, featuring a maximum collector current of 500mA and a supply voltage range of 2.5-5.5V. It is available in a WFQFN package and is suitable for surface mount applications. The IC operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Onsemi LV8075LP-TE-L-E technical specifications.
| Package/Case | WFQFN |
| Height | 0.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1uA |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.