Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LV8112V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 15 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Output Voltage | 39.9V |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 35V |
| Maximum Operating Current | 6.5mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LV8112V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.