
The LV8112V-MPB-H is a surface mount motor driver IC from Onsemi, operating from a 35V supply voltage. It can deliver an output current of up to 2.5A and has a power dissipation of 1.7W. The device is packaged in a SSOP package and is RoHS compliant. It has an operating temperature range of -25°C to 80°C and is suitable for use in motor control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 35V |
| Output Current | 2.5A |
| Output Voltage | 5.35V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| RoHS | Compliant |