Single-Phase Full-Wave Fan Motor Driver, UDFN10 2.6x2.6, 0.5P, 3000-REEL
Onsemi LV8163QA-BH technical specifications.
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Collector Current | 700mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 700mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05kW |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
