12V, 24V and 48V Single-phase BLDC Motor Pre-driver with Speed Control 12 V, 24 V and 48 V Single-phase BLDC Motor Pre-driver with Speed Control, 2500-REEL
Onsemi LV8310HGR2G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LV8310HGR2G to view detailed technical specifications.
No datasheet is available for this part.