Onsemi LV8401V-MPB-E technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.8A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8401V-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
