Onsemi LV8414CS-N-TE-L-H technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8414CS-N-TE-L-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.