The LV8417CS is a 9-terminal power management IC from Onsemi, operating within a temperature range of -20°C to 85°C. It has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 5.5V and 2.7V, respectively. The device is packaged in a 1.47mm x 1.47mm WLP-9, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.47 |
| Length | 1.47 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | Compliant |
| Military Spec | False |