
Forward/Reverse 1-Channel H-Bridge Motor Driver, WLCSP9 1.47x1.47 / WLP9, 5000-REEL
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Height | 0.42mm |
| Lead Free | Lead Free |
| Length | 1.47mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Width | 1.47mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LV8417CS-TE-L-H
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
