
The LV8548M-TLM-H is a dual stepper motor driver IC from Onsemi, designed for use in applications requiring high current and voltage capabilities. Operating over a temperature range of -30°C to 85°C, this device can supply up to 1A of current to each of its two outputs. The IC is available in a lead-free SSOP package, packaged in quantities of 1000 units per reel. It is compliant with RoHS regulations and does not require radiation hardening. The LV8548M-TLM-H is suitable for use in a variety of power management applications, including motor drivers.
Onsemi LV8548M-TLM-H technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Motor Type | Stepper |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| RoHS | Compliant |
No datasheet is available for this part.
