LV8548MC-AH Motion Motor Control Evaluation Kit
Checking distributor stock and pricing after the page loads.
| Supported Device | LV8548MC-AH |
| Supported Device Technology | Motion Motor Control |
| Number of Outputs | 1 |
| Output Current | 1000mA |
| Input Voltage Range | 4VDC to 16VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |