
The LV8549MC-AH is a stepper motor driver IC from Onsemi, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -30°C to 85°C and is capable of handling a maximum supply voltage of 16V. The device has a maximum collector current of 1A and a maximum output current of 1A. It is RoHS compliant and packaged in tape and reel for easy handling.
Onsemi LV8549MC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
