
The LV8712T-TLM-H is a single-channel stepper motor driver from Onsemi, operating within a temperature range of -20°C to 85°C. It features a maximum collector current of 800mA and a maximum supply voltage of 16V. The device is packaged in a TSSOP case and is designed for surface mount applications. It is lead-free and halogen-free, and compliant with RoHS regulations.
Onsemi LV8712T-TLM-H technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
