
The LV8713T-MPB-H is a single output motor driver from Onsemi, operating between -20°C and 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is designed for surface mount applications and is lead free and halogen free. It can supply a maximum current of 1A and has a maximum output current of 800mA. The motor driver is RoHS compliant and is packaged in a TSSOP-24 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 16V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| RoHS | Compliant |
