
The LV8713T-TLM-H is a stepper motor driver IC from Onsemi with a 2-output design, operating within a temperature range of -20°C to 85°C. It is packaged in a 4.4mm x 6.5mm TSSOP and is suitable for surface mount applications. The IC is RoHS compliant and lead-free, with a maximum supply voltage of 16V and a maximum output current of 1A. It has a supply current of 1.3mA and is available in a tape and reel packaging with 2000 units per package.
Onsemi LV8713T-TLM-H technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LV8713T |
| Supply Current | 1.3mA |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
