
The LV8734V-MPB-H is a stepper motor driver from Onsemi, designed for surface mount applications. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The device has a maximum output current of 1.5A and can handle supply voltages between 9V and 32V. It is packaged in a halogen-free SSOP package and is available in quantities of 30 per rail/Tube.
Onsemi LV8734V-MPB-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| RoHS | Compliant |
No datasheet is available for this part.
