
The LV8734V-TLM-H is a stepper motor driver IC from Onsemi, featuring a 2-output design with a maximum output current of 1.5A. Operating within a temperature range of -20°C to 85°C, this IC is suitable for use in surface mount applications. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 2000 units per package.
Onsemi LV8734V-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.