Onsemi LV8734VL-TLM-H technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8734VL-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.