The LV8736V-TLM-H is a dual-channel stepper motor driver IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 32V and a maximum output current of 1A. It is available in a halogen-free and lead-free SSOP-44 package, packaged in quantities of 2000 on tape and reel.
Onsemi LV8736V-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
