
The LV8741V-MPB-E is a dual stepper motor driver from Onsemi, designed for surface mount applications. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. This device features a maximum supply voltage of 35V and a maximum output current of 1.5A. It is available in a SSOP package and is packaged in a rail/tube format with 30 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 35V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
