
The LV8741VB-MPB-E is a lead free motor driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates at a maximum supply voltage of 38V and has a maximum output voltage of 5.5V. The device has a power dissipation of 550mW and a supply current of 1mA. It is RoHS compliant and available in a package quantity of 30.
Onsemi LV8741VB-MPB-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 38V |
| Output Voltage | 5.5V |
| Package Quantity | 30 |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8741VB-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
