
The LV8743V-TLM-E is a dual stepper motor driver IC from Onsemi, featuring a maximum output voltage of 40V and a maximum output current of 500mA. It operates over a temperature range of -20°C to 85°C and is available in a lead-free SSOP package. This IC is suitable for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Onsemi LV8743V-TLM-E technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
