
PWM Constant-Current Control Stepper Motor Driver, SSOP44K (275mil) Exposed Pad, 2000-REEL
Onsemi LV8746V-TLM-E technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
