The LV8747TA-NH is a DC/DC controller with a 5V output voltage and 1.5A output current. It operates from a 35V input supply and has a power dissipation of 400mW. This device is suitable for surface mount applications and is available in a TQFP-64 package. It is compliant with RoHS regulations and has a temperature range of -20°C to 85°C.
Onsemi LV8747TA-NH technical specifications.
| Package/Case | TQFP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 35V |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
No datasheet is available for this part.
