
The LV8760T-MPB-E is a single output motor driver from Onsemi, packaged in a TSSOP20 surface mount package. It operates over a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a maximum output current of 3A, making it suitable for a variety of motor control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 35V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
