
The LV8760T-TLM-E is a surface mount motor driver IC with a TSSOP-20 package. It operates over a temperature range of -20°C to 85°C and can supply up to 3A of current. The device is RoHS compliant and is available in a tape and reel packaging format with 2000 units per package. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LV8760T-TLM-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
