
Stepping Motor Driver, PWM, Constant Current Control, PDIP30 / DIP30SD (400 mil), 500-TUBE
Onsemi LV8772-E technical specifications.
| Package/Case | DIP |
| Height | 4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.75mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Width | 11.2mm |
| RoHS | Compliant |
No datasheet is available for this part.