
The LV8773-E is a dual stepper motor driver from Onsemi, packaged in a DIP case and designed for through hole mounting. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The device can supply up to 2A of current to each motor and can handle a maximum supply voltage of 32V, with a minimum operating voltage of 9V. The LV8773-E is available in a package quantity of 20, packaged in rail/Tube packaging.
Onsemi LV8773-E technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| RoHS | Compliant |
No datasheet is available for this part.
