
The LV8800V-MPB-E is a surface mount PWM motor driver IC from Onsemi. It operates over a temperature range of -30°C to 95°C and can handle a maximum supply voltage of 6V. The device is lead free and RoHS compliant. It has a maximum output current of 700mA and a power dissipation of 300mW. The LV8800V-MPB-E is packaged in a 90-unit SSOP package and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LV8800V-MPB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8800V-MPB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
