The LV8805V is an industrial motor driver IC with a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It has 36 terminals and is available in a 36-pin R-PDSO-G36 package. The device operates within a supply voltage range of 6 to 15V and is suitable for industrial applications.
Onsemi LV8805V technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 5.6 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.