
3-phase sensorless motor driver for Brushless DC (BLDC) motors, featuring a 2.6mm x 2.6mm UQFN16 surface mount package. Operates with supply voltages from 2V to 6V, delivering up to 700mA output current with a 7V output voltage. Integrated PWM interface supports operating frequencies between 20 kHz and 50 kHz. Designed for efficient power management with a maximum power dissipation of 800mW and a wide operating temperature range of -40°C to 95°C. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi LV8806QA-MH technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Collector Current | 700mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 20 kHz to 50 kHz |
| Output Current | 700mA |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001443oz |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
