The M100LVEP111FATW is a 32-pin industrial-grade low skew clock driver from Onsemi, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 2.5V and a maximum supply voltage of 3.8V. The device is packaged in a 7mm x 7mm LQFP-32 package with a quad terminal position. It has a propagation delay of 0.5 units and is a member of the 100LVE family of clock and timing ICs.
Onsemi M100LVEP111FATW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.