Sign in to ask questions about the Onsemi M1MA141WKT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi M1MA141WKT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323-3 |
| Current Rating | 100mA |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M1MA141WKT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
