
The M1MA151AT1G is a surface mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and a maximum reverse voltage of 40V. The diode is RoHS compliant and has a maximum reverse leakage current of 100nA. It is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel.
Onsemi M1MA151AT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M1MA151AT1G to view detailed technical specifications.
No datasheet is available for this part.
