
The M1MA151KT1 is a single diode with a maximum reverse voltage of 40V and a maximum current rating of 100A. It has a maximum power dissipation of 200mW and a maximum surge current of 500mA. The diode is packaged in a TO-236-3 package and is rated for operation over a temperature range of -55°C to 150°C. The M1MA151KT1 is not RoHS compliant and contains lead.
Onsemi M1MA151KT1 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Current Rating | 100A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 500mA |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi M1MA151KT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.