Onsemi M1MA152AT1 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi M1MA152AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
