
The M1MA152KT1 is a single-element general purpose rectifier from Onsemi. It has a maximum reverse voltage of 80V and a maximum average rectified current of 100mA. The device is rated for a maximum power dissipation of 200mW and has a reverse recovery time of 3ns. The M1MA152KT1 is available in a 3-pin SC-59 package and is packaged in tape and reel quantities of 3000. It is not RoHS compliant due to containing lead.
Onsemi M1MA152KT1 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi M1MA152KT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.