
General purpose rectifier diode with 80V reverse voltage rating and 100mA average rectified current. Features a TO-236-3 (SC-59 3 LEAD) package, 3ns reverse recovery time, and 500mA peak non-repetitive surge current. Operates across a -55°C to 150°C temperature range. This component is halogen-free, lead-free, and RoHS compliant, supplied in a 3000-piece tape and reel.
Onsemi M1MA152KT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M1MA152KT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
