
80 V Dual Common Anode Switching Diode, SC-59 3 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi M1MA152WAT1 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Current Rating | 150mA |
| Element Configuration | Common Anode |
| Forward Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
No datasheet is available for this part.