
Dual common anode switching diode, SC-59 package, featuring 80V repetitive reverse voltage and 150mA forward current. This general-purpose rectifier offers a 100mA average rectified current and a low 2pF capacitance. Operating temperature range spans -55°C to 150°C, with a 750mA surge current capability. Halogen-free and lead-free construction ensures RoHS compliance.
Checking distributor stock and pricing after the page loads.
Onsemi M1MA152WAT1G technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | SC |
| Current Rating | 150mA |
| Element Configuration | Common Anode |
| Forward Current | 150mA |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 750mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | M1MA152WA |
| DC Rated Voltage | 80V |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
