
Dual common cathode switching diode featuring 80V repetitive reverse voltage and 150mA forward current. This general-purpose rectifier offers a 100mA average rectified current and a low 2pF capacitance. Housed in a compact TO-236-3 (SC-59) package, it operates from -55°C to 150°C and boasts a 3ns reverse recovery time. The component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi M1MA152WKT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi M1MA152WKT1G technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Current Rating | 150mA |
| Element Configuration | Common Cathode |
| Forward Current | 150mA |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 750mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 3ns |
| Reverse Recovery Time-Max | 3ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi M1MA152WKT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
