The M74HCT4052ADTR2G is a dual 4.5-12V 2-channel 16-pin TSSOP military multiplexer from Onsemi. It operates over a temperature range of -55 to 125 degrees Celsius. The device has 16 terminals and 2 functions. It is available in a TSSOP16 package with a width of 4.4mm and a length of 5mm.
Onsemi M74HCT4052ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi M74HCT4052ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.